



PKJT50B18 | |
|---|---|
DigiKey Part Number | PKJT50B18-ND |
Manufacturer | |
Manufacturer Product Number | PKJT50B18 |
Description | KNOB KNURLED 0.125" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Side Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.510" (12.95mm) | |
Height | 0.590" (14.99mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,52723 € | 3 054,46 € |
| Unit Price without VAT: | 1,52723 € |
|---|---|
| Unit Price with VAT: | 1,83268 € |







