Image for FMC82A2200000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC82A2200000

DigiKey Part Number
FMC82A2200000-ND
Manufacturer
Manufacturer Product Number
FMC82A2200000
Description
SWITCH ROCKER SPDT 6A 250V
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable