
DE50HSNOPTR | |
|---|---|
DigiKey Part Number | 679-DE50HSNOPTR-ND - Tape & Reel (TR) 679-DE50HSNOPTRCT-ND - Cut Tape (CT) 679-DE50HSNOPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DE50HSNOPTR |
Description | SLIDE SWITCH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.055" (1.4mm) | |
Pretravel | 0.043" (1.1mm) | |
Differential Travel | - | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78800 € | 7,88 € |
| 25 | 0,73160 € | 18,29 € |
| 50 | 0,69080 € | 34,54 € |
| 100 | 0,65280 € | 65,28 € |
| 250 | 0,60548 € | 151,37 € |
| 500 | 0,57202 € | 286,01 € |
| 1 000 | 0,56619 € | 566,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 800 | 0,48425 € | 1 840,15 € |
| 7 600 | 0,46257 € | 3 515,53 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |

