Image for AV19100EA240K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV19100EA240K

DigiKey Part Number
AV19100EA240K-ND
Manufacturer
Manufacturer Product Number
AV19100EA240K
Description
SWITCH PB 19MM 2A 48VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Actuator Marking
-
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2085,10600 €1 702,12 €
Manufacturers Standard Package
Unit Price without VAT:85,10600 €
Unit Price with VAT:102,12720 €