
AQC11-27.2 | |
|---|---|
DigiKey Part Number | AQC11-27.2-ND |
Manufacturer | |
Manufacturer Product Number | AQC11-27.2 |
Description | CAP TRANS. - OVERALL HEIGHT 27.2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Translucent Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Translucent | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,68810 € | 68,81 € |
| Unit Price without VAT: | 0,68810 € |
|---|---|
| Unit Price with VAT: | 0,82572 € |

