
ADTSMW67RVTR | |
---|---|
DigiKey Part Number | 679-2391-2-ND - Tape & Reel (TR) 679-2391-1-ND - Cut Tape (CT) 679-2391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSMW67RVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Washable | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.45mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,97000 € | 0,97 € |
10 | 0,82300 € | 8,23 € |
25 | 0,76480 € | 19,12 € |
100 | 0,68180 € | 68,18 € |
250 | 0,63168 € | 157,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 0,39524 € | 355,72 € |
1 800 | 0,37453 € | 674,15 € |
2 700 | 0,36337 € | 981,10 € |
4 500 | 0,35030 € | 1 576,35 € |
6 300 | 0,34230 € | 2 156,49 € |
9 000 | 0,33431 € | 3 008,79 € |
22 500 | 0,31605 € | 7 111,12 € |
Unit Price without VAT: | 0,97000 € |
---|---|
Unit Price with VAT: | 1,16400 € |