
ADTSM644KVTR | |
|---|---|
DigiKey Part Number | 679-ADTSM644KVTR-ND - Tape & Reel (TR) 679-ADTSM644KVTRCT-ND - Cut Tape (CT) 679-ADTSM644KVTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSM644KVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADTSM644KVTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,45840 € | 11,46 € |
| 100 | 0,40910 € | 40,91 € |
| 250 | 0,37888 € | 94,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,34807 € | 243,65 € |
| 1 400 | 0,32940 € | 461,16 € |
| 2 100 | 0,31930 € | 670,53 € |
| 3 500 | 0,30742 € | 1 075,97 € |
| 4 900 | 0,30011 € | 1 470,54 € |
| 7 000 | 0,29281 € | 2 049,67 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |






