
ADTSGMW66NSVTR | |
|---|---|
DigiKey Part Number | 679-2379-2-ND - Tape & Reel (TR) 679-2379-1-ND - Cut Tape (CT) 679-2379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSGMW66NSVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.30mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Grounding Pin, Washable |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14400 € | 11,44 € |
| 25 | 1,06240 € | 26,56 € |
| 100 | 0,94650 € | 94,65 € |
| 250 | 0,87744 € | 219,36 € |
| 500 | 0,82988 € | 414,94 € |
| 1 000 | 0,78663 € | 786,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,74775 € | 1 495,50 € |
| 4 000 | 0,71312 € | 2 852,48 € |
| 6 000 | 0,69475 € | 4 168,50 € |
| 10 000 | 0,67353 € | 6 735,30 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,62000 € |

