Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3546021N000

DigiKey Part Number
679-3546021N000-ND
Manufacturer
Manufacturer Product Number
3546021N000
Description
TOGGLE SWITCH 3500 IP67 SEALED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.20mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
15A (DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - DC
28 V
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1560,39133 €905,87 €
Manufacturers Standard Package
Unit Price without VAT:60,39133 €
Unit Price with VAT:72,46960 €