
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,64680 € | 632,34 € |
| Unit Price without VAT: | 12,64680 € |
|---|---|
| Unit Price with VAT: | 15,17616 € |

