
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Through Hole, Right Angle | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | 0.4VA (AC/DC) | |
| Voltage Rating - AC | 20 V | |
| Voltage Rating - DC | 20 V | |
| Actuator Type | Standard Round | |
| Actuator Length | 8.50mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | PC Pin | |
| Panel Cutout Dimensions | Circular - 6.50mm Dia | |
| Bushing Thread | Unthreaded | |
| Ingress Protection | - | |
| Features | Epoxy Sealed Terminals | |
| Operating Temperature | -40°C ~ 85°C | |
| Actuator Material | Brass, Nickel Plated | |
| Electrical Life | 50,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 7,96060 € | 398,03 € | 
| Unit Price without VAT: | 7,96060 € | 
|---|---|
| Unit Price with VAT: | 9,55272 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France