5236WWAB16X445 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 9,69940 €
Datasheet

Similar


E-Switch
In Stock: 7 150
Unit Price: 3,55000 €
Datasheet

Similar


C&K
In Stock: 1 370
Unit Price: 9,77000 €
Datasheet
Image for 5236WWAB16X445 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5236WWAB16X445

DigiKey Part Number
5236WWAB16X445-ND
Manufacturer
Manufacturer Product Number
5236WWAB16X445
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
8.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
508,79860 €439,93 €
Manufacturers Standard Package
Unit Price without VAT:8,79860 €
Unit Price with VAT:10,55832 €