3636NF/2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 380
Unit Price: 117,00000 €
Datasheet
363xNF/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
363xNF/2
3636NF/2
3636NF/2

3636NF/2

DigiKey Part Number
679-1270-ND
Manufacturer
Manufacturer Product Number
3636NF/2
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 12A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
M12 x 0.75
Ingress Protection
-
Features
Sealed
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,85000 €24,85 €
1021,44400 €214,44 €
2520,21600 €505,40 €
5019,33300 €966,65 €
10018,48700 €1 848,70 €
25017,42256 €4 355,64 €
50016,65652 €8 328,26 €
Manufacturers Standard Package
Unit Price without VAT:24,85000 €
Unit Price with VAT:29,82000 €