
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC), 15A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted | |
Actuator Length | 24.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Matte Black Finish | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | 76,39400 € | 1 145,91 € |
Unit Price without VAT: | 76,39400 € |
---|---|
Unit Price with VAT: | 91,67280 € |