3531003N000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3531003N000

DigiKey Part Number
3531003N000-ND
Manufacturer
Manufacturer Product Number
3531003N000
Description
SWITCH TOGGLE SPST 20A 28V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC), 15A (DC)
Voltage Rating - DC
28 V
Actuator Type
Flatted
Actuator Length
24.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2552,72760 €1 318,19 €
Manufacturers Standard Package
Unit Price without VAT:52,72760 €
Unit Price with VAT:63,27312 €