2641LP/2A222000L0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 7,92600 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 8,15950 €
Datasheet
Image for 2641LP/2A222000L0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2641LP/2A222000L0

DigiKey Part Number
2641LP/2A222000L0-ND
Manufacturer
Manufacturer Product Number
2641LP/2A222000L0
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC), 15A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
CSA, NF, UL, VDE
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
208,44000 €168,80 €
Manufacturers Standard Package
Unit Price without VAT:8,44000 €
Unit Price with VAT:10,12800 €