Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Front Panel Sealing |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 4A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12147AD2GX408 | APEM Inc. | 8 | 12147AD2GX408-ND | 89,40000 € | Parametric Equivalent |
| 12147AGX408 | APEM Inc. | 123 | 679-3553-ND | 79,26000 € | Parametric Equivalent |
| 12147AX408 | APEM Inc. | 0 | 12147AX408-ND | 70,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 208,56880 € | 5 214,22 € |
| Unit Price without VAT: | 208,56880 € |
|---|---|
| Unit Price with VAT: | 250,28256 € |




