B72.235JHZ.00104 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 433,87000 €
New at DigiKey
Image for B72.235JHZ.00104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72.235JHZ.00104

DigiKey Part Number
1582-B72.235JHZ.00104-ND
Manufacturer
Manufacturer Product Number
B72.235JHZ.00104
Description
M242 NVME 3X2 B-M KEY BICS5 240G
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe PCIe Gen 3 M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
1.9GB/s
Manufacturer
Apacer Memory America
Speed - Write
1.5GB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe PCIe Gen 3
Part Status
Active
Current - Max
685mA
Memory Size
240GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm x 4.08mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72.235JHU.00104Apacer Memory America01582-B72.235JHU.00104-ND433,87000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1433,87000 €433,87 €
10401,16100 €4 011,61 €
Manufacturers Standard Package
Unit Price without VAT:433,87000 €
Unit Price with VAT:520,64400 €