SDM5_7P180D_Slim2_LO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM008GK3AN-ATW

DigiKey Part Number
APSDM008GK3AN-ATW-ND
Manufacturer
Manufacturer Product Number
APSDM008GK3AN-ATW
Description
SSD 8GB SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
8GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
-
Speed - Read
42MB/s
Speed - Write
37MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
125mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
17.00mm x 40.00mm x 6.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.