Image for APM016GMFFN-4BT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM016GMFFN-4BT

DigiKey Part Number
APM016GMFFN-4BT-ND
Manufacturer
Manufacturer Product Number
APM016GMFFN-4BT
Description
SSD 16GB MSATA SLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III mSATA 3.3V
Product Attributes
Filter Similar Products
Category
Speed - Read
55MB/s
Manufacturer
Apacer Memory America
Speed - Write
45MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Discontinued at DigiKey
Current - Max
250mA
Memory Size
16GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
50.80mm x 29.85mm x 3.80mm
Form Factor
mSATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.