Parametric Equivalent
Parametric Equivalent

APM008GMFFN-5BTW | |
|---|---|
DigiKey Part Number | 1582-APM008GMFFN-5BTW-ND |
Manufacturer | |
Manufacturer Product Number | APM008GMFFN-5BTW |
Description | SSD 8GB MSATA MLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 8GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | 120MB/s | |
Speed - Write | 25MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 235mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.80mm |


