APHA008GR23CG-CM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: 86,14000 €
Datasheet
USB Flash Drive 8GB FLASH - NAND (MLC) USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHA008GR23CG-CM

DigiKey Part Number
1582-1056-ND
Manufacturer
Manufacturer Product Number
APHA008GR23CG-CM
Description
USB FLASH DRIVE 8GB MLC USB 2.0
Customer Reference
Detailed Description
USB Flash Drive 8GB FLASH - NAND (MLC) USB 2.0
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
Memory Type
FLASH - NAND (MLC)
Type
Speed - Read
32MB/s
Speed - Write
10MB/s
Operating Temperature
0°C ~ 70°C
Size / Dimension
55.29mm L x 18.00mm W x 8.50mm H
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes