Similar

AP-MSD16GIA-2HTM | |
|---|---|
DigiKey Part Number | AP-MSD16GIA-2HTM-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD16GIA-2HTM |
Description | MEM CRD MICROSDHC 16GB CLS10 MLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 16GB Class 10 MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Type | microSDHC™ | |
Memory Size | 16GB | |
Speed | Class 10 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


