Parametric Equivalent
Parametric Equivalent

AP-ISD16GCD4A-8T | |
|---|---|
DigiKey Part Number | 1582-1285-ND |
Manufacturer | |
Manufacturer Product Number | AP-ISD16GCD4A-8T |
Description | MEM CARD SDHC 16GB CLASS 10 SLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 16GB Class 10 SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 16GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,49000 € | 470,49 € |
| Unit Price without VAT: | 470,49000 € |
|---|---|
| Unit Price with VAT: | 564,58800 € |



