AP-ISD032GIA-1HTM is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 462,99000 €

Parametric Equivalent


Delkin Devices, Inc.
In Stock: 0
Unit Price: 24,51696 €
Datasheet
Image for AP-ISD032GIA-1HTM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-ISD032GIA-1HTM

DigiKey Part Number
AP-ISD032GIA-1HTM-ND
Manufacturer
Manufacturer Product Number
AP-ISD032GIA-1HTM
Description
MEMORY CARD SD 32GB 10 UHS 1 MLC
Customer Reference
Detailed Description
Memory Card SD™ 32GB Class 10, UHS Class 1 MLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Tray
Part Status
Active
Memory Type
SD™
Memory Size
32GB
Speed
Class 10, UHS Class 1
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1222,44000 €222,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:222,44000 €
Unit Price with VAT:266,92800 €