Parametric Equivalent
Parametric Equivalent

AP-CF008GRANS-NRC | |
|---|---|
DigiKey Part Number | AP-CF008GRANS-NRC-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF008GRANS-NRC |
Description | MEM CRD CMPCTFLSH 8GB CL 10 SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 8GB Class 10 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 8GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,93000 € | 574,93 € |
| Unit Price without VAT: | 574,93000 € |
|---|---|
| Unit Price with VAT: | 689,91600 € |



