AE2.P15LHC.001EH is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: 342,94000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 3
Unit Price: 392,47000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 447,12000 €
A12.245HGC.00216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE2.P15LHC.001EH

DigiKey Part Number
1582-AE2.P15LHC.001EH-ND
Manufacturer
Manufacturer Product Number
AE2.P15LHC.001EH
Description
SSD 960GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Not For New Designs
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
555MB/s
Speed - Write
495MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
280mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1296,39000 €296,39 €
Manufacturers Standard Package
Unit Price without VAT:296,39000 €
Unit Price with VAT:355,66800 €