AE2.25CMGC.001ES is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: 2 647,85000 €
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE2.25CMGC.001ES

DigiKey Part Number
1582-AE2.25CMGC.001ES-ND
Manufacturer
Manufacturer Product Number
AE2.25CMGC.001ES
Description
SSD 2TB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
510MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Current - Max
275mA
Memory Size
2TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AE2.25CMGC.001GWApacer Memory America01582-AE2.25CMGC.001GW-ND2 647,85000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes