
AA2.255KHA.002EF | |
|---|---|
DigiKey Part Number | 1582-AA2.255KHA.002EF-ND |
Manufacturer | |
Manufacturer Product Number | AA2.255KHA.002EF |
Description | MEMORY CARD CFAST 480GB TLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 480GB TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 480GB | |
Speed | - | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,09000 € | 179,09 € |
| Unit Price without VAT: | 179,09000 € |
|---|---|
| Unit Price with VAT: | 214,90800 € |

