
A82.255HHC.001HA | |
|---|---|
DigiKey Part Number | 1582-A82.255HHC.001HA-ND |
Manufacturer | |
Manufacturer Product Number | A82.255HHC.001HA |
Description | SSD 120GB MSATA TLC SATAIII 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III mSATA 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 440MB/s | |
Speed - Write | 190MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 300mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 29.85mm x 26.80mm x 3.85mm |


