A52.259FZA.001E9 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: 54,56000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 72,95000 €
Datasheet
A52.259FYA.001E9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.259FZA.001E9

DigiKey Part Number
1582-A52.259FZA.001E9-ND
Manufacturer
Manufacturer Product Number
A52.259FZA.001E9
Description
SSD 10GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 10GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Not For New Designs
Memory Size
10GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
210MB/s
Speed - Write
120MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
265mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.38mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,49000 €51,49 €
Manufacturers Standard Package
Unit Price without VAT:51,49000 €
Unit Price with VAT:61,78800 €