A52.243BGB.00140 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: 3 021,40000 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB ATA M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.243BGB.00140

DigiKey Part Number
1582-A52.243BGB.00140-ND
Manufacturer
Manufacturer Product Number
A52.243BGB.00140
Description
SSD 2TB M.2 MODULE TLC ATA 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB ATA M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
500MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
ATA
Part Status
Obsolete
Current - Max
620mA
Memory Size
2TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A52.243BGB.00277Apacer Memory America01582-A52.243BGB.00277-ND3 021,40000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes