Image for A52.242KHB.00377 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.242KHB.00377

DigiKey Part Number
1582-A52.242KHB.00377-ND
Manufacturer
Manufacturer Product Number
A52.242KHB.00377
Description
SATA M.2 2280 BICS5 512GB WT
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III M.2 2280 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 2280
Manufacturer
Apacer Memory America
Speed - Read
565MB/s
Series
Speed - Write
505MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
512GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1808,63000 €808,63 €
Manufacturers Standard Package
Unit Price without VAT:808,63000 €
Unit Price with VAT:970,35600 €