
KXOB22-12X1 | |
|---|---|
DigiKey Part Number | KXOB22-12X1-ND |
Manufacturer | |
Manufacturer Product Number | KXOB22-12X1 |
Description | MONOCRYSTALLINE SOLAR CELL 630MV |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 630 mV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Current @ Pmpp | 44.6 mA | |
Voltage @ Pmpp | 500 mV | |
Current - Short Circuit (Isc) | 50 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 630 mV | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 0.866" L x 0.276" W x 0.074" H (22.00mm x 7.00mm x 1.80mm) |

