
PM216FOOLCH | |
|---|---|
DigiKey Part Number | 2243-PM216FOOLCH-ND |
Manufacturer | |
Manufacturer Product Number | PM216FOOLCH |
Description | CONN RCPT HSG 16POS |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Features Hood, Strain Relief |
Part Status Obsolete | Insulation Material Polyphenylene Sulfide (PPS) |
Connector Type | Operating Temperature -55°C ~ 180°C |
Contact Type Female Socket, Power | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |

