Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2059KN3-BK | |
|---|---|
DigiKey Part Number | 2243-2059KN3-BK-ND |
Manufacturer | |
Manufacturer Product Number | 2059KN3-BK |
Description | SDG400 TO C14 - 14 AWG SJT/1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 320-C14 To Saf-D-Grid® H05VV-F, SJT |
Datasheet | Datasheet |
Category | Cord Type H05VV-F, SJT |
Manufacturer Anderson Power Products, Inc. | Wire Gauge 14 AWG, 16 AWG |
Series | Shielding Unshielded |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 250V |
1st Connector IEC 320-C14 | Current Rating (Amps) 15A |
2nd Connector Saf-D-Grid® | Operating Temperature 70°C |
Number of Conductors 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2050KN3-BK | Anderson Power Products, Inc. | 0 | 2243-2050KN3-BK-ND | 33,28783 € | Parametric Equivalent |
| 2059KN3-BLUE-BK | Anderson Power Products, Inc. | 0 | 2243-2059KN3-BLUE-BK-ND | 50,04895 € | Parametric Equivalent |
| 2059KN3-RED-BK | Anderson Power Products, Inc. | 0 | 2243-2059KN3-RED-BK-ND | 50,04895 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 33,60850 € | 4 033,02 € |
| Unit Price without VAT: | 33,60850 € |
|---|---|
| Unit Price with VAT: | 40,33020 € |


