2050KH3-BLUE-BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Anderson Power Products, Inc.
In Stock: 0
Unit Price: 35,72756 €
Datasheet

Parametric Equivalent


Anderson Power Products, Inc.
In Stock: 0
Unit Price: 50,66410 €
Datasheet
More Power in a Smaller Footprint
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2050KH3-BLUE-BK

DigiKey Part Number
2243-2050KH3-BLUE-BK-ND
Manufacturer
Manufacturer Product Number
2050KH3-BLUE-BK
Description
SDG400 TO C20 ON 14 AWG SJT/1.5M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Blue IEC 320-C20 To Saf-D-Grid® H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F, SJT
Manufacturer
Anderson Power Products, Inc.
Wire Gauge
14 AWG, 16 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Active
Color
Blue
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
IEC 320-C20
Current Rating (Amps)
16A
2nd Connector
Saf-D-Grid®
Operating Temperature
70°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2050KH3-BKAnderson Power Products, Inc.02243-2050KH3-BK-ND35,72756 €Parametric Equivalent
2050KH3-RED-BKAnderson Power Products, Inc.02243-2050KH3-RED-BK-ND50,66410 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20050,66410 €10 132,82 €
Unit Price without VAT:50,66410 €
Unit Price with VAT:60,79692 €