
114555P7 | |
---|---|
DigiKey Part Number | 2243-114555P7-ND |
Manufacturer | |
Manufacturer Product Number | 114555P7 |
Description | 1 X 4 WIRE STAPLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Staples, Short For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Staples, Short | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | - | |
Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 0,72100 € | 72,10 € |
Unit Price without VAT: | 0,72100 € |
---|---|
Unit Price with VAT: | 0,86520 € |