cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK2-076C040000-C72

DigiKey Part Number
2243-SK2-076C040000-C72-ND
Manufacturer
Manufacturer Product Number
SK2-076C040000-C72
Description
CONN PLUG 1POS PNL MNT CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Non-Gendered Connector Crimp Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
Single Pole
Connector Type
Non-Gendered
Number of Positions
1
Pitch
-
Mounting Type
Panel Mount
Number of Rows
1
Termination
Crimp
Wire Gauge
6-12 AWG
Features
-
Color
-
Fastening Type
Spring Retention
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Material - Insulation
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1033,36200 €333,62 €
Unit Price without VAT:33,36200 €
Unit Price with VAT:40,03440 €