
SM8S24A-Q1 | |
|---|---|
DigiKey Part Number | 4530-SM8S24A-Q1TR-ND - Tape & Reel (TR) 4530-SM8S24A-Q1CT-ND - Cut Tape (CT) 4530-SM8S24A-Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S24A-Q1 |
Description | TVS DIODE 24VWM 38.9VC DO218AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 170A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 170A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,38600 € | 13,86 € |
| 100 | 0,94480 € | 94,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,71907 € | 539,30 € |
| 1 500 | 0,66417 € | 996,26 € |
| 2 250 | 0,63620 € | 1 431,45 € |
| 3 750 | 0,60479 € | 2 267,96 € |
| 5 250 | 0,58619 € | 3 077,50 € |
| 7 500 | 0,56811 € | 4 260,82 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,59200 € |

