
SM8S15A-Q1 | |
|---|---|
DigiKey Part Number | 4530-SM8S15A-Q1TR-ND - Tape & Reel (TR) 4530-SM8S15A-Q1CT-ND - Cut Tape (CT) 4530-SM8S15A-Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S15A-Q1 |
Description | TVS DIODE 15VWM 24.4VC DO218AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 270A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 270A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,29500 € | 12,95 € |
| 100 | 0,88300 € | 88,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,67199 € | 503,99 € |
| 1 500 | 0,62069 € | 931,03 € |
| 2 250 | 0,59455 € | 1 337,74 € |
| 3 750 | 0,56519 € | 2 119,46 € |
| 5 250 | 0,56314 € | 2 956,48 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,42400 € |

