
X3C21P1-03S | |
|---|---|
DigiKey Part Number | 1173-1112-2-ND - Tape & Reel (TR) 1173-1112-1-ND - Cut Tape (CT) 1173-1112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C21P1-03S |
Description | RF DIR COUPLER 1.8GHZ-2.4GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler LTE, WiMAX 1.8GHz ~ 2.4GHz 3dB 90W 2520 (6450 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.8GHz ~ 2.4GHz | |
Coupling Factor | 3dB | |
Applications | LTE, WiMAX | |
Insertion Loss | 0.22dB | |
Power - Max | 90W | |
Isolation | 23dB | |
Return Loss | 24.9dB | |
Package / Case | 2520 (6450 Metric) | |
Supplier Device Package | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,49900 € | 34,99 € |
| 25 | 3,30920 € | 82,73 € |
| 100 | 3,04780 € | 304,78 € |
| 250 | 2,89124 € | 722,81 € |
| 500 | 2,78064 € | 1 390,32 € |
| 1 000 | 2,67643 € | 2 676,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,03976 € | 4 079,52 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,86000 € |








