
PD4859J5050S2HF | |
---|---|
DigiKey Part Number | 1173-1101-2-ND - Tape & Reel (TR) 1173-1101-1-ND - Cut Tape (CT) 1173-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD4859J5050S2HF |
Description | RF POWER DVDR 4.8GHZ-5.9GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 4.8 GHz ~ 5.9 GHz Isolation (Min) 14dB, 10.3dB Return Loss 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PD4859J5050S2HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 4.8 GHz ~ 5.9 GHz | |
Specifications | Isolation (Min) 14dB, 10.3dB Return Loss | |
Size / Dimension | 0.079" L x 0.050" W (2.00mm x 1.27mm) | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,62800 € | 6,28 € |
25 | 0,59200 € | 14,80 € |
100 | 0,54220 € | 54,22 € |
250 | 0,51240 € | 128,10 € |
500 | 0,49128 € | 245,64 € |
1 000 | 0,47137 € | 471,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,33454 € | 1 338,16 € |
8 000 | 0,31095 € | 2 487,60 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,87600 € |