RF Balun 3.1GHz ~ 5GHz 50 / 100Ohm 0404 (1010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD3150N50100AHF

DigiKey Part Number
1173-1069-2-ND - Tape & Reel (TR)
1173-1069-1-ND - Cut Tape (CT)
1173-1069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD3150N50100AHF
Description
BALUN 3.1GHZ-5GHZ 50/100 0404
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 3.1GHz ~ 5GHz 50 / 100Ohm 0404 (1010 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Phase Difference
Manufacturer
TTM Technologies, Inc.
Insertion Loss (Max)
0.9dB
Series
Return Loss (Min)
13dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0404 (1010 Metric)
Part Status
Active
Mounting Type
Surface Mount
Frequency Range
3.1GHz ~ 5GHz
Base Product Number
Impedance - Unbalanced/Balanced
50 / 100Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 823
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,44100 €4,41 €
250,42480 €10,62 €
500,41220 €20,61 €
1000,40000 €40,00 €
2500,38440 €96,10 €
5000,37288 €186,44 €
1 0000,36162 €361,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,23797 €951,88 €
8 0000,20929 €1 674,32 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €