
Resistor Kits R08E24-200 | |
---|---|
DigiKey Part Number | 3838-ResistorKitsR08E24-200TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Resistor Kits R08E24-200 |
Description | SMT/SMD RESISTOR KITS 128 VALUES |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1 ~ 10M Ohm ±1% 1/8W Surface Mount 25600 Pieces (128 Values - 200 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 1 ~ 10M | |
Power (Watts) | 1/8W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 25600 Pieces (128 Values - 200 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) |