
Capacitor kit C12-50 | |
|---|---|
DigiKey Part Number | 3838-CapacitorkitC12-50TB-ND |
Manufacturer | |
Manufacturer Product Number | Capacitor kit C12-50 |
Description | 77 values-1206 size-50pcs/value |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 22uF 10V, 16V, 25V, 50V Surface Mount 50 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 22uF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 10V, 16V, 25V, 50V | |
Tolerance | ±0.25pF, ±0.5pF, ±5%, ±10%, ±20%, -20%, +80% | |
Applications | - | |
Features | - | |
Quantity | 50 Pieces (Assorted Per Value) | |
Packages Included | 1206 (3216 Metric) |

