
SMT RESISTOR KITS R12E96-500 | |
|---|---|
DigiKey Part Number | 4022-SMTRESISTORKITSR12E96-500-ND |
Manufacturer | |
Manufacturer Product Number | SMT RESISTOR KITS R12E96-500 |
Description | 510 VALUES-1206 SIZE-500PCS/VALU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/4W Surface Mount 255000 Pieces (510 Values - 500 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 20M | |
Power (Watts) | 1/4W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 255000 Pieces (510 Values - 500 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 382,73000 € | 1 382,73 € |
| Unit Price without VAT: | 1 382,73000 € |
|---|---|
| Unit Price with VAT: | 1 659,27600 € |

