
AIDC5V5V200MATH | |
|---|---|
DigiKey Part Number | 4022-AIDC5V5V200MATH-ND |
Manufacturer | |
Manufacturer Product Number | AIDC5V5V200MATH |
Description | ISOLATED 1W DC-DC CONVERTER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Packaging Box | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 80% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 4-SIP Module |
Voltage - Output 1 | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 5 | 3,13800 € | 15,69 € |
| 10 | 3,08700 € | 30,87 € |
| 25 | 3,02120 € | 75,53 € |
| 50 | 2,97220 € | 148,61 € |
| 100 | 2,92390 € | 292,39 € |
| 250 | 2,86132 € | 715,33 € |
| 500 | 2,81472 € | 1 407,36 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,91200 € |

