N-Channel 60 V 26A (Ta), 60A (Tc) 5W (Ta), 83W (Tc) Surface Mount 8-DFN (5.2x5.55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM7452NA

DigiKey Part Number
5318-AM7452NA-ND
Manufacturer
Manufacturer Product Number
AM7452NA
Description
MOSFET N-CH 60V 60A DFN5X6
Customer Reference
Detailed Description
N-Channel 60 V 26A (Ta), 60A (Tc) 5W (Ta), 83W (Tc) Surface Mount 8-DFN (5.2x5.55)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14642 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5.2x5.55)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power
FREE SHIPPING on orders of 50,99 € or more for products shipped by Analog Power
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,08900 €10,89 €
1000,98000 €98,00 €
5000,76226 €381,13 €
1 0000,62615 €626,15 €
3 0000,54447 €1 633,41 €
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,95600 €