
GW CSSRM3.EM-N5N8-XX52-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.EM-N5N8-XX52-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRM3.EM-N5N8-XX52-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRM3.EM-N5N8-XX52-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.EM-N5N8-XX52-1-700-R33 |
Description | LED OSLON COOL WHITE 5700K 1212 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Cool 5700K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 340lm (320lm ~ 360lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 173 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Thermal Resistance of Package | 2.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,00300 € | 10,03 € |
| 100 | 0,75720 € | 75,72 € |
| 500 | 0,64828 € | 324,14 € |
| 1 000 | 0,61270 € | 612,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56708 € | 1 701,24 € |
| 6 000 | 0,54392 € | 3 263,52 € |
| 9 000 | 0,53206 € | 4 788,54 € |
| 15 000 | 0,51868 € | 7 780,20 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,69200 € |

